Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 268-430
- Mfr. Part No.:
- 3VA6140-5KT41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,640.29
(exc. VAT)
€2,017.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,640.29 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 268-430
- Mfr. Part No.:
- 3VA6140-5KT41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 86mm | |
| Width | 140mm | |
| Height | 198mm | |
| Standards/Approvals | CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | ETU856, LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 86mm | ||
Width 140mm | ||
Height 198mm | ||
Standards/Approvals CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism ETU856, LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver unparalleled protection and reliability for your electrical systems. It features a sophisticated ETU856 overcurrent release mechanism, providing tailored protection against overloads and short circuits. This circuit breaker integrates seamlessly into various setups, ensuring compatibility and ease of use.
Suitable for 4 pole configurations providing versatile circuit protection
Integrated communication function for enhanced monitoring capabilities
High insulation voltage rating ensures safety in demanding environments
Robust electrical endurance accommodating a range of operating cycles
User adjustable settings for precise trip characteristics
Designed for optimal performance across varying ambient temperatures
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Hand Saws | Hacksaws | Pad Saws
