Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 268-581
- Mfr. Part No.:
- 3VA6110-5KT41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,696.22
(exc. VAT)
€2,086.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,696.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 268-581
- Mfr. Part No.:
- 3VA6110-5KT41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489 | |
| Height | 198mm | |
| Depth | 86mm | |
| Width | 140 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU856, LSI | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489 | ||
Height 198mm | ||
Depth 86mm | ||
Width 140 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU856, LSI | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust circuit protection with comprehensive overload and short circuit safeguards. Engineered for demanding applications, it features advanced technology ensuring reliability and performance. Offering multiple operational current ratings, it delivers superior protection across varied temperatures, making it an ideal choice for industrial settings. Its compact design optimally utilizes space while maintaining operational efficiency, all packaged within an environmentally conscious footprint.
Contains advanced LSI G alarm functionality for effective monitoring
Supported by high short circuit breaking capacities for superior durability
Designed for extended mechanical and electrical endurance
Compliant with both UL and IEC standards to ensure global acceptance
Offers an IP40 protection class safeguarding against particulates
Provides a variety of adjustable trip settings for tailored protection
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- RS PRO 175mm LCD Inclinometer
