Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 269-957
- Mfr. Part No.:
- 3VA6110-5KT41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,041.06
(exc. VAT)
€2,510.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,041.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-957
- Mfr. Part No.:
- 3VA6110-5KT41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | ETU856 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism ETU856 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker presents an advanced solution for reliable circuit protection. Ideal for various industrial applications, it offers exceptional breaking capacity capabilities, securing circuits up to 35 kA at 480 V. Its design is tailored for integral load management with advanced overload and short circuit protection features. Built with operational longevity in mind, this device boasts an impressive mechanical service life of 25,000 cycles. With extensive environmental adaptability, it operates effectively across a wide temperature range, ensuring consistent performance in diverse settings.
Offers a breaking capacity class of M which ensuring high performance under stress
Well suited for both short circuit and overload protection needs
Supports ground fault monitoring to enhance safety protocols
Compact footprint for easier installation in diverse environments
Manufactured to include robust communication and measurement functions for data analysis
Provides an eco friendly profile minimizing environmental impact throughout its lifecycle
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
