Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 90A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 269-720
- Mfr. Part No.:
- 3VA5290-5GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€874.55
(exc. VAT)
€1,075.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €874.55 |
*price indicative
- RS Stock No.:
- 269-720
- Mfr. Part No.:
- 3VA5290-5GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 90A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Standards/Approvals | CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | |
| Depth | 83mm | |
| Width | 140mm | |
| Height | 185mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | TM230, FTAM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 90A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Standards/Approvals CCC, CE, EAC, IEC 81346-2, RoHS, UKCA, UL 489 | ||
Depth 83mm | ||
Width 140mm | ||
Height 185mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism TM230, FTAM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to offer comprehensive protection and reliable performance for a variety of applications. With a robust construction, it seamlessly integrates into existing systems while ensuring user safety through advanced overload and short-circuit protection features. This modern circuit breaker combines functionality with ease of use, making it an ideal choice for those seeking a dependable solution that meets stringent industry standards. Its versatility is enhanced with various adjustable parameters, allowing you to tailor its operation to your specific needs. Perfect for HVAC applications and more, this circuit breaker embodies quality and efficiency, ensuring peace of mind for users in diverse operational environments.
Ensures superior mechanical and electrical endurance to withstand frequent operations
Employs advanced materials for increased durability in harsh conditions
Supports effective neutral conductor protection without compromising performance
Backed by comprehensive support and documentation for user convenience
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
