Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-440
- Mfr. Part No.:
- 3VA5335-5GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,862.32
(exc. VAT)
€2,290.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,862.32 |
*price indicative
- RS Stock No.:
- 257-440
- Mfr. Part No.:
- 3VA5335-5GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 184mm | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 184mm | ||
Standards/Approvals VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for efficient protection of electrical systems. Built to meet industry standards this model offers exceptional performance with a breaking capacity of 35 kA at 480 V making it suitable for demanding applications. With robust overload protection and significant mechanical service life it stands out in reliability. Its advanced design incorporates features like short circuit protection and a high insulation voltage of 800 V ensuring safety in various operating conditions.
Includes adjustable response value settings for tailored protection
Delivers a maximum power loss of just 71 W for energy efficiency
Integrates IP40 protection class for durability in various environments
Supports various auxiliary functions for expanded utility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
