Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€2,078.32

(exc. VAT)

€2,556.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,078.32

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
269-837
Mfr. Part No.:
3VA6115-5JT31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Height

198mm

Standards/Approvals

IEC 60947, UL 489

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

Electronic

Tripping Characteristics

Delayed, LSI Overload Protection, Non-Delayed Short-Circuit Protective Device, Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for maximum safety and reliability in load protection applications. With a versatile design, it incorporates overcurrent release functionality and dynamic trip settings, ensuring optimal protection against overloads and short circuits. Its modular nature allows for retrofitting, making it a practical choice for varying operational requirements.

Designed with a modular architecture for easy upgrades and maintenance

Utilizes advanced overcurrent release technology for responsive protection

Optimized for various environments including heating and refrigeration applications

Constructed to offer significant electrical endurance even in demanding conditions

Supports flexible trip settings to accommodate diverse load requirements

Related links