RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€1,668.25

(exc. VAT)

€2,051.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,668.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-553
Mfr. Part No.:
3VA6140-5JT31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

105mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU556, LSI

The Siemens Molded Case Circuit Breaker is designed for reliable line protection and efficient performance in various applications. This product features a robust and adaptable structure, ideal for demanding environments where safety and functionality are paramount. With advanced overload protection and customizable settings, the device meets diverse operational needs while ensuring optimal circuit management. Its compact size and integrated communication functions facilitate seamless installation and monitoring, making it a preferred choice for professionals seeking a dependable circuit breaker solution.

Supports advanced adjustable settings for tailored protection

Constructed for high electrical and mechanical endurance

Equipped with integrated ground fault monitoring capabilities

Compact design to optimize installation space

Fully compliant with international safety standards and certifications

Designed for extensive operational temperature ranges

Related links