Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-823
- Mfr. Part No.:
- 3VA6440-5JT31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,569.52
(exc. VAT)
€4,390.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,569.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-823
- Mfr. Part No.:
- 3VA6440-5JT31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of technology in electrical protection. Engineered for robust system safeguarding this device is equipped with an ETU556 overcurrent release ensuring comprehensive line protection. With a breaking capacity of class M and a maximum short circuit current breaking capacity of up to 85 kA at 240 V it is designed to handle substantial electrical loads with efficiency. Its advanced features such as adjustable response values for L S and I tripping make it versatile for various applications from industrial to commercial settings.
Mechanical service life reaches up to 20000 operating cycles for extended durability
Equipped with ground fault monitoring enhancing safety and risk mitigation
IP40 protection class ensures resilience against environmental factors
Compact dimensions allow for easy integration into various installations
Adjustable current response values to meet specific system requirements
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
