RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 269-948
- Mfr. Part No.:
- 3VA6115-8HL41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,996.68
(exc. VAT)
€2,455.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,996.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-948
- Mfr. Part No.:
- 3VA6115-8HL41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947, UL 489 | |
| Height | 198mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU320 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947, UL 489 | ||
Height 198mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU320 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust line protection with a rated current of 150 A, designed for modern electrical systems. Ideal for demanding environments, this four pole device features adjustable overload protection and short circuit protection settings. Its advanced ETU320 overcurrent release ensures reliability for various applications, adapting seamlessly to changing operational conditions while maintaining safety standards.
Constructed for a mechanical lifespan of up to 25 000 operating cycles
Guarantees high endurance with substantial electrical cycle ratings
Optimized for thermal performance at different ambient temperatures
Meets stringent environmental standards with a low global warming potential
IP40 protection class which ensuring durability in challenging conditions
Compact dimensions facilitate easy integration into existing installations
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
