Schneider Electric, PowerPact, PowerPact Circuit Breaker 1-Pole 30A, Breaking Capacity 14 kA, DIN Rail, Screw
- RS Stock No.:
- 335-380
- Mfr. Part No.:
- BDL16030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€241.88
(exc. VAT)
€297.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.88 |
*price indicative
- RS Stock No.:
- 335-380
- Mfr. Part No.:
- BDL16030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 30A | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA C22.2 No 5 EN IEC 60947-2 GB 14048.2 UL 489 EN IEC 60947-5-1 NEMA AB1 NMX J-266 | |
| Width | 27mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 30A | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 240V ac | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals CSA C22.2 No 5 EN IEC 60947-2 GB 14048.2 UL 489 EN IEC 60947-5-1 NEMA AB1 NMX J-266 | ||
Width 27mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for distribution applications, offering advanced protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. It has a breaking capacity of 14 kA at 600/347 V AC and complies with international standards such as UL 489 and EN/IEC 60947-2, with certifications including CE and CSA. Its flexible mounting options and sustainable Green Premium design make it suitable for diverse environments like commercial and industrial settings.
1P pole configuration
Rated current 30 A
Mechanical durability of 15000 cycles
IP40 front cover protection
IK07 impact resistance
Related links
- Schneider Electric PowerPact Circuit Breaker 1-Pole 25A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 20A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 15A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 50A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 100A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 30A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 3-Pole 30A DIN Rail, Screw
