Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 240A, Breaking Capacity 8 kA, Fixed
- RS Stock No.:
- 341-211
- Mfr. Part No.:
- C25F44B240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,451.55
(exc. VAT)
€6,705.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,451.55 |
*price indicative
- RS Stock No.:
- 341-211
- Mfr. Part No.:
- C25F44B240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 240A | |
| Breaking Capacity | 8kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC 62262, IEC 60947-2, IEC 60529 | |
| Tripping Characteristics | MicroLogic Vigi 4.2-AB | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 240A | ||
Breaking Capacity 8kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 86mm | ||
Height 161mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC 62262, IEC 60947-2, IEC 60529 | ||
Tripping Characteristics MicroLogic Vigi 4.2-AB | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 240A rating electronic MicroLogic 4.2AB Vigi trip unit, with an integrated adjustable earth leakage protection.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 240A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
