Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 240A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 347-117
- Mfr. Part No.:
- C25B44B240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,155.05
(exc. VAT)
€6,340.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,155.05 |
*price indicative
- RS Stock No.:
- 347-117
- Mfr. Part No.:
- C25B44B240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 240A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 500V ac | |
| Mount Type | Fixed | |
| Height | 161mm | |
| Standards/Approvals | IEC 60529, IEC 60947-2, IEC 62262, RoHS | |
| Width | 140mm | |
| Depth | 86mm | |
| Tripping Characteristics | MicroLogic Vigi 4.2-AB | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 240A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 500V ac | ||
Mount Type Fixed | ||
Height 161mm | ||
Standards/Approvals IEC 60529, IEC 60947-2, IEC 62262, RoHS | ||
Width 140mm | ||
Depth 86mm | ||
Tripping Characteristics MicroLogic Vigi 4.2-AB | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 240A rating electronic MicroLogic 4.2AB Vigi trip unit, with an integrated adjustable earth leakage protection. MicroLogic 4.2AB Vigi provides also adjustable long time and short time protections, and a fixed instantaneous protection.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 240A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Back Plate
