Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 1-Pole 40A, Breaking Capacity 35 kA, Clip-on
- RS Stock No.:
- 341-583
- Mfr. Part No.:
- BGL16040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€539.18
(exc. VAT)
€663.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.18 |
*price indicative
- RS Stock No.:
- 341-583
- Mfr. Part No.:
- BGL16040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Breaking Capacity | 35kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Nut Terminal | |
| Standards/Approvals | IEC 60947 CSA C. 5 NEMA AB1, IEC 6094751 UL 489 GB 14048. EN, EN | |
| Width | 27mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Breaking Capacity 35kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Nut Terminal | ||
Standards/Approvals IEC 60947 CSA C. 5 NEMA AB1, IEC 6094751 UL 489 GB 14048. EN, EN | ||
Width 27mm | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 125A Clip-on
