Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 14 kA, DIN Rail
- RS Stock No.:
- 345-135
- Mfr. Part No.:
- NHDF36050TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,030.99
(exc. VAT)
€1,268.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,030.99 |
*price indicative
- RS Stock No.:
- 345-135
- Mfr. Part No.:
- NHDF36050TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 14kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Width | 104mm | |
| Standards/Approvals | UL 489, CSA C22.2 No 5, IEC 62262, RoHS | |
| Depth | 86mm | |
| Height | 163mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 14kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Width 104mm | ||
Standards/Approvals UL 489, CSA C22.2 No 5, IEC 62262, RoHS | ||
Depth 86mm | ||
Height 163mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TM | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator. It utilizes thermal-magnetic trip unit technology, providing basic protection functions.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Mechanical durability of 4000 cycles
Related links
- Schneider Electric PowerPact Circuit Breaker 1-Pole 50A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 175A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 225A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 200A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 1-Pole 25A DIN Rail, Screw
