Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 14 kA, DIN Rail
- RS Stock No.:
- 205-282
- Mfr. Part No.:
- NHDF36060U31XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,849.90
(exc. VAT)
€2,275.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,849.90 |
*price indicative
- RS Stock No.:
- 205-282
- Mfr. Part No.:
- NHDF36060U31XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 14kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | DIN Rail | |
| Height | 163mm | |
| Depth | 86mm | |
| Width | 104mm | |
| Standards/Approvals | CE, CCC | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 14kA | ||
Rated AC Voltage 525V ac | ||
Mount Type DIN Rail | ||
Height 163mm | ||
Depth 86mm | ||
Width 104mm | ||
Standards/Approvals CE, CCC | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit breaker has mechanical durability which is 4000 cycles same for electrical durability.
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A DIN Rail,
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A DIN Rail,
- Schneider Electric PowerPact Circuit Breaker 1-Pole 60A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 50A DIN Rail
