Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 70A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 346-793
- Mfr. Part No.:
- BDF46070
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,089.34
(exc. VAT)
€1,339.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,089.34 |
*price indicative
- RS Stock No.:
- 346-793
- Mfr. Part No.:
- BDF46070
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 70A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Nut Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947-5-1 CSA C22.2 No 5 NEMA AB1 GB 14048.2 NMX J-266 EN/IEC 60947-2 UL 489 | |
| Tripping Characteristics | Nennstrom 80 %, Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 70A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Nut Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947-5-1 CSA C22.2 No 5 NEMA AB1 GB 14048.2 NMX J-266 EN/IEC 60947-2 UL 489 | ||
Tripping Characteristics Nennstrom 80 %, Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 70A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 90A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 70A Clip-on
- Schneider Electric PowerPacT Molded Case Circuit Breaker 4-Pole 50A Clip-on
