Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 288-7140
- Mfr. Part No.:
- BGF46050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,236.55
(exc. VAT)
€1,520.96
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,236.55 |
*price indicative
- RS Stock No.:
- 288-7140
- Mfr. Part No.:
- BGF46050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPacT | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Width | 108mm | |
| Standards/Approvals | CENMX J-266NEMA AB1EN IEC 60947-5-1CSA C22.2 No 5UL 489GB 14048.2EN IEC 60947-2 | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPacT | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Width 108mm | ||
Standards/Approvals CENMX J-266NEMA AB1EN IEC 60947-5-1CSA C22.2 No 5UL 489GB 14048.2EN IEC 60947-2 | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit breaker is a high quality 4-pole 50A device suitable for distribution applications. With various safety features and high breaking capacity, it ensures reliable performance in diverse electrical setups.
Thermal Magnetic trip unit technology
Suitable for HACR rated applications
Compact and lightweight design
Compliant with CE NEMA and UL
Environmentally friendly with RoHS compliance
PVC free materials for sustainable use
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 90A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 70A Clip-on
