Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 200A, Breaking Capacity 65 kA, DIN Rail
- RS Stock No.:
- 358-358
- Mfr. Part No.:
- NJGF36200TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,464.34
(exc. VAT)
€4,261.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,464.34 |
*price indicative
- RS Stock No.:
- 358-358
- Mfr. Part No.:
- NJGF36200TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Nut | |
| Standards/Approvals | CSA C22.2 No 5, IEC 60947-2, NMX J-266, UL 489, W-C-375B/GEN NEMA AB1 | |
| Depth | 86mm | |
| Width | 104mm | |
| Height | 191mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Terminal Type Nut | ||
Standards/Approvals CSA C22.2 No 5, IEC 60947-2, NMX J-266, UL 489, W-C-375B/GEN NEMA AB1 | ||
Depth 86mm | ||
Width 104mm | ||
Height 191mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for distribution applications and features a 3P pole configuration. It has a toggle control type and can be mounted on a unit mount, supporting flush, DIN rail, and backplate mounting options for flexible installation.
Mechanical durability of 5000 cycles
Electrical durability of 1000 cycles
Thermal magnetic trip technology
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 200A DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 45A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 40A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 200A DIN Rail
