Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 358-465
- Mfr. Part No.:
- NHDF36080TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€743.92
(exc. VAT)
€915.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €743.92 |
*price indicative
- RS Stock No.:
- 358-465
- Mfr. Part No.:
- NHDF36080TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Terminal Type | Nut | |
| Height | 163mm | |
| Width | 104mm | |
| Standards/Approvals | GEN CSA C. 5 IEC 60947, NEMA AB1 UL 489 WC75B | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Terminal Type Nut | ||
Height 163mm | ||
Width 104mm | ||
Standards/Approvals GEN CSA C. 5 IEC 60947, NEMA AB1 UL 489 WC75B | ||
Depth 86mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for distribution applications and features a 3P pole configuration. It has a toggle control type and can be mounted on a unit mount, supporting flush, DIN rail, and backplate mounting options for flexible installation.
Mechanical durability of 4000 cycles
Electrical durability of 4000 cycles
Thermal magnetic trip technology
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 2-Pole 600A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 124A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 60A DIN Rail
