Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 35A, Breaking Capacity 65 kA, Clip-on
- RS Stock No.:
- 428-856
- Mfr. Part No.:
- BJF46035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,568.63
(exc. VAT)
€1,929.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,568.63 |
*price indicative
- RS Stock No.:
- 428-856
- Mfr. Part No.:
- BJF46035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Breaking Capacity | 65kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Nut Terminal | |
| Standards/Approvals | IEC 6094751 CSA C. 5 UL 489 EN, IEC 60947 GB 14048, NEMA AB1 EN | |
| Width | 27mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Breaking Capacity 65kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 415V ac | ||
Terminal Type Nut Terminal | ||
Standards/Approvals IEC 6094751 CSA C. 5 UL 489 EN, IEC 60947 GB 14048, NEMA AB1 EN | ||
Width 27mm | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
