Schneider Electric Molded Case Circuit Breaker 1-Pole 10A

Subtotal (1 unit)*

€42.20

(exc. VAT)

€51.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.20

*price indicative

RS Stock No.:
537-869
Distrelec Article No.:
302-17-119
Mfr. Part No.:
R9F24140
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Number of Poles

1

Current Rating

10A

Rated AC Voltage

230V ac

Height

85mm

Standards/Approvals

No

Width

18mm

Depth

75mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy