Schneider Electric, ComPact NSX, I-Line Circuit Breaker 1-Pole 50A, Breaking Capacity 25 kA, Busbar
- RS Stock No.:
- 654-190
- Mfr. Part No.:
- IL0501P253
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€190.65
(exc. VAT)
€234.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.65 |
*price indicative
- RS Stock No.:
- 654-190
- Mfr. Part No.:
- IL0501P253
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact NSX | |
| Series | I-Line | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 277V ac | |
| Mount Type | Busbar | |
| Rated DC Voltage | 250V dc | |
| Width | 35mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact NSX | ||
Series I-Line | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 277V ac | ||
Mount Type Busbar | ||
Rated DC Voltage 250V dc | ||
Width 35mm | ||
Depth 86mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- GB
The Schneider Electric I-Line circuit breaker is a single-pole L3 device rated at 50A with a 25kA breaking capacity, featuring a TMD trip unit for precise and reliable protection in electrical distribution systems.
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Mechanical durability of 20000 cycles
Related links
- Schneider Electric I-Line Circuit Breaker 1-Pole 50A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 20A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 63A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 40A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 80A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 16A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 30A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 100A Busbar
