Schneider Electric, ComPact NSX, I-Line Circuit Breaker 1-Pole 63A, Breaking Capacity 25 kA, Busbar

Subtotal (1 unit)*

€173.00

(exc. VAT)

€212.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.00

*price indicative

RS Stock No.:
654-210
Mfr. Part No.:
IL0631P253
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

I-Line

Number of Poles

1

Current Rating

63A

Breaking Capacity

25kA

Mount Type

Busbar

Rated AC Voltage

277V ac

Rated DC Voltage

250V dc

Depth

86mm

Height

161mm

Width

35mm

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line circuit breaker is a 1-pole L3 device rated at 63A with a 25kA breaking capacity, equipped with a TMD trip unit to provide accurate and reliable protection in electrical distribution systems.

IP40 conforming to IEC 60529

IK07 conforming to IEC 62262

Mechanical durability of 20000 cycles

Related links