Schneider Electric, ComPact NSX, I-Line Circuit Breaker 1-Pole 100A, Breaking Capacity 25 kA, Busbar
- RS Stock No.:
- 654-232
- Mfr. Part No.:
- IL1001P251
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€218.11
(exc. VAT)
€268.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.11 |
*price indicative
- RS Stock No.:
- 654-232
- Mfr. Part No.:
- IL1001P251
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | I-Line | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Busbar | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series I-Line | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Busbar | ||
Width 105mm | ||
Depth 86mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- GB
The Schneider Electric I-Line circuit breaker is a 1-pole device designed for the L1 line, featuring a 100A current rating and a 25kA breaking capacity. Equipped with a TMD trip unit, it offers advanced protection and reliable performance. This breaker is adapted for the new generation ComPacT NSX system, making it ideal for modern electrical distribution and industrial applications.
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Mechanical durability of 20000 cycles
Related links
- Schneider Electric I-Line Circuit Breaker 1-Pole 100A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 20A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 40A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 30A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 63A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 50A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 80A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 16A Busbar
