Schneider Electric, ComPact, C12 MCCB 4-Pole 1.25kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-620
- Mfr. Part No.:
- C125N420FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,086.58
(exc. VAT)
€7,486.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,086.58 |
*price indicative
- RS Stock No.:
- 654-620
- Mfr. Part No.:
- C125N420FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 210mm | |
| Depth | 147mm | |
| Height | 327mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-2 | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 210mm | ||
Depth 147mm | ||
Height 327mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-2 | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for efficient distribution in electrical applications. Engineered to handle a rated current of 1250A at 50°C, it ensures reliable performance across a range of conditions, offering exceptional protection against overcurrent and short circuits. This product is manually operated and features a MicroLogic 2.0 control unit that harnesses electronic technology for precise trip unit functions, making it suitable for environments where isolation is essential. With compliance to various standards, including EN/IEC 60947-2, the ComPacT NS1250N stands out for its capacity to manage high operational voltages of up to 690V AC and significant breaking capacity. Its design aligns with modern safety and durability requirements, ensuring long-term reliability.
Designed for manual operation, providing ease of use and accessibility
Trip unit technology leverages electronic capabilities for enhanced reliability
Suitability for isolation confirms compliance with industry standards
High rated operational voltage capacity of 690V AC 50/60 Hz for a wide range of applications
Impressive breaking capacities ranging from 30 kA to 85 kA at various voltages
Mechanical durability rated for up to 10,000 cycles, ensuring longevity
Supports a range of protection functions, including overload and instantaneous short-circuit protection
Compact dimensions of 280 mm in width, making it easy to integrate into existing systems
Temperature resilience, operating efficiently in environments ranging from -25°C to 70°C
Related links
- Schneider Electric C12 MCCB 4-Pole 1.25kA Fixed
- Schneider Electric C12 MCCB 3-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric ComPact NS1250N Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
