Schneider Electric, ComPact, C12 MCCB 4-Pole 1.25kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-998
- Mfr. Part No.:
- C125N450FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,698.48
(exc. VAT)
€8,239.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,698.48 |
*price indicative
- RS Stock No.:
- 654-998
- Mfr. Part No.:
- C125N450FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 147mm | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-2 | |
| Height | 327mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 147mm | ||
Width 280mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-2 | ||
Height 327mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker engineered for effective distribution applications. Designed for high performance, it features a MicroLogic 5.0 control unit, ensuring reliable operation under demanding conditions. With a rated current of 1250 A at 50 °C and a short-circuit breaking capacity of 50 kA at 415 V AC, this device not only enhances safety but also supports isolation, conforming to EN/IEC 60947-2 standards. Its fixed mounting mode and manual operation provide ease of use, making it ideal for diverse electrical systems. The compact design suits a wide range of environments, enhancing operational efficiency while maintaining high durability and performance levels.
Exceptional rated insulation voltage of 800 V AC enhances safety during operations
Multiple adjustable settings for long-time, short-time, and instantaneous protection deliver tailored functionality
Mechanical durability of 10,000 cycles ensures longevity and reliability
Advanced electronic trip unit technology provides precise protection coordination
Suitable for operation in ambient temperature range from -25 to 70 °C, ensuring reliability in various conditions
Equipped with local signalling capabilities including LEDs for clear fault indication
IP40 degree of protection guarantees resistance against dust and moisture
Compact dimensions enable versatile installation options, optimising space utilisation in various settings
Earth-leakage protection eliminates risks associated with accidental ground faults
Certified with IECEE CB Scheme, assuring compliance with high international standards
Related links
- Schneider Electric C12 MCCB 4-Pole 1.25kA Fixed
- Schneider Electric C12 MCCB 3-Pole 1.25kA Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
