Schneider Electric, ComPact NSX, I-Line MCCB 3-Pole 100A, Breaking Capacity 36 kA, Panel

Subtotal (1 unit)*

€671.23

(exc. VAT)

€825.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€671.23

*price indicative

RS Stock No.:
654-818
Mfr. Part No.:
IL1003P36
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

ComPact NSX

Series

I-Line

Number of Poles

3

Current Rating

100A

Breaking Capacity

36kA

Mount Type

Panel

Rated AC Voltage

690V ac

Width

105mm

Height

161mm

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Depth

86mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line circuit breaker is a 3 pole device with a rated current of 100 A at 40 °C and a rated operational voltage of 690 V AC 50 or 60 Hz in compliance with EN or IEC 60947-2. It is suitable for isolation as per EN or IEC 60947-2 and belongs to utilization category A. The breaker has a rated ultimate short-circuit breaking capacity of 36 kA Icu at 415 V AC 50 or 60 Hz conforming to EN 60947-2 and offers performance level F. It features a TMD trip unit and is adapted to the Compact NSX new generation.

Trip unit name is TM-D

Trip unit technology is thermal-magnetic

Trip unit protection functions is LI

Control type is toggle

Related links