Schneider Electric, Acti9, Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 200A, Panel
- RS Stock No.:
- 654-820
- Mfr. Part No.:
- SE200QCB3L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,279.96
(exc. VAT)
€1,574.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,279.96 |
*price indicative
- RS Stock No.:
- 654-820
- Mfr. Part No.:
- SE200QCB3L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Acti9 | |
| Series | Load Centre KQ II B | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Mount Type | Panel | |
| Depth | 140mm | |
| Standards/Approvals | BS EN 60947-2 | |
| Width | 470mm | |
| Height | 407mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range Acti9 | ||
Series Load Centre KQ II B | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Mount Type Panel | ||
Depth 140mm | ||
Standards/Approvals BS EN 60947-2 | ||
Width 470mm | ||
Height 407mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric Load Centre KQ product is a 200 A MCCB designed for type B distribution boards and configured as a 3P+N circuit breaker. It provides protection against short-circuit and overload currents with a cable cross-section capacity of up to 185 mm². The device has dimensions of 470 mm width, 407 mm height, and 140 mm depth, and complies with BS EN 60947-2 standards.
[Ie] rated operational current is 200 A AC
Poles description is 3P + N
Suitable for cable cross section is 185 mm²
Related links
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 50A, Panel
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B MCCB 4-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B Series Residual Current Circuit Breaker 3-Pole
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
