Schneider Electric, ComPact, C06 MCCB 4-Pole 630A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-143
- Mfr. Part No.:
- C063N450FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,242.13
(exc. VAT)
€5,217.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,242.13 |
*price indicative
- RS Stock No.:
- 655-143
- Mfr. Part No.:
- C063N450FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C06 | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 147mm | |
| Height | 327mm | |
| Width | 280mm | |
| Standards/Approvals | REACH, EN/IEC 60947-2, EU RoHS, IECEE CB Scheme | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C06 | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 147mm | ||
Height 327mm | ||
Width 280mm | ||
Standards/Approvals REACH, EN/IEC 60947-2, EU RoHS, IECEE CB Scheme | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for efficient distribution in electrical networks. This manually operated device features a MicroLogic 5.0 control unit, with a rated current of 630 A at 50 °C and a breaking capacity of up to 50 kA at 415 V AC. Its compact design ensures effective isolation and protection within diverse applications, conforming to the highest standards, including EN/IEC 60947-2. With operational versatility, it efficiently manages electrical loads while delivering crucial protection against short circuits and overloads, making it an essential component for modern electrical systems.
Innovative MicroLogic 5.0 technology for advanced control and monitoring
Fixed mounting mode for enhanced stability in allocated spaces
Complies with standard isolation requirements, ensuring safety in critical applications
Features LSI protection functions for tailored safety against overload and short circuits
High mechanical durability with a lifespan of 10,000 cycles for long-term reliability
Local signalling capabilities with 4 red LEDs for fault indication and 1 yellow LED for overload alerts
High-performance electrical durability with 2,000 cycles at 690 V In, and multiple operating conditions
Values full protection with adjustable settings for thermal and short-time protections
Designed for flexibility, operating efficiently in temperatures from -25 °C to 70 °C
Related links
- Schneider Electric C06 MCCB 4-Pole 630A Fixed
- Schneider Electric C06 MCCB 3-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A Fixed
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
