RS PRO, RS, RS82N Circuit Breaker 4-Pole 500A, Breaking Capacity 50 kA, Panel Mount
- RS Stock No.:
- 683-401
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€526.56
(exc. VAT)
€647.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.56 |
*price indicative
- RS Stock No.:
- 683-401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS82N | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M5 | |
| Width | 280mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 162mm | |
| Height | 280mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS82N | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M5 | ||
Width 280mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 162mm | ||
Height 280mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 500 A Circuit Breaker 4 Pole
The RS PRO 500 A Circuit Breaker is designed to provide reliable protection for electrical circuits in industrial applications. With a high breaking capacity of 50 kA, it ensures safety by interrupting excessive current flow. This circuit breaker is suitable for both AC and DC systems, making it versatile for various setups.
Features and Benefits
Breaking Capacity: 50 kA for enhanced safety in high fault conditions
Current Rating: 500 A to support high-power applications
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Mount Type: Panel Mount for easy installation
Number of Poles: 4 for comprehensive circuit protection
Rated AC Voltage: 690 V for compatibility with high-voltage systems
Rated DC Voltage: 500 V for use in DC applications
Reset Actuator Type: Knob for straightforward manual reset
Current Rating: 500 A to support high-power applications
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Mount Type: Panel Mount for easy installation
Number of Poles: 4 for comprehensive circuit protection
Rated AC Voltage: 690 V for compatibility with high-voltage systems
Rated DC Voltage: 500 V for use in DC applications
Reset Actuator Type: Knob for straightforward manual reset
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Tripping Characteristics: Ir=0.7 to 1 In and Ii=5 to 8 In for adjustable protection settings
Tripping Characteristics: Ir=0.7 to 1 In and Ii=5 to 8 In for adjustable protection settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 55 kA
- RS PRO Breaking Capacity 36 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
