Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 229-893
- Mfr. Part No.:
- 113521 NZMC3-4-A500/320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,766.11
(exc. VAT)
€5,862.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,766.11 |
*price indicative
- RS Stock No.:
- 229-893
- Mfr. Part No.:
- 113521 NZMC3-4-A500/320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton device is a high-performance molded case circuit breaker from the reliable Moeller series NZM, designed to cater to the demanding requirements of modern electrical systems. With a robust capacity of 500A, it provides exceptional protection and reliability for critical installations. The circuit breaker is engineered for efficiency, ensuring optimal safety and compliance with international standards. Ideal for use in unearthed supply systems up to 690V, this versatile unit features a thermomagnetic release mechanism that enhances its operational efficiency. Its compact design and innovative construction allow for easy integration into various panel configurations, making it a preferred choice among electrical professionals. This circuit breaker not only simplifies complex protection strategies but also delivers peace of mind through its comprehensive compliance with RoHS and IEC standards.
Enhanced reliability for critical electrical installations
Compact design facilitates easy integration into panel configurations
Thermomagnetic release mechanism boosts operational efficiency
Compatible with unearthed supply systems up to 690V
Designed to meet stringent international safety standards
Features excellent protection against short circuits and overloads
Robust construction ensures long-lasting performance and durability
Flexible mounting options cater to various installation requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
