RS PRO, RS, RS13 Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-428
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 683-428
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Height | 90mm | |
| Depth | 92mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Height 90mm | ||
Depth 92mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 50 A Circuit Breaker, 3 Pole
The RS PRO 50 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a robust panel mount design, it ensures safety by interrupting overcurrents and short circuits, providing peace of mind in high-demand environments.
Features and Benefits
Breaking Capacity: 36 kA ensures high fault current interruption capability.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V allows for versatile use in DC circuits.
Tripping Mechanism: Thermal Magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel Mount for secure and stable installation.
Number of Poles: 3 for comprehensive circuit protection.
Terminal Type: Cable for straightforward connectivity.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V allows for versatile use in DC circuits.
Tripping Mechanism: Thermal Magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel Mount for secure and stable installation.
Number of Poles: 3 for comprehensive circuit protection.
Terminal Type: Cable for straightforward connectivity.
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for tailored protection settings.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for tailored protection settings.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Siemens 3VA10 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 50A Surface
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A DIN Rail
