RS Better World

Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

€254.57

(exc. VAT)

€313.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€254.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-4317
Mfr. Part No.:
3VA1150-4EE36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

SENTRON

Number of Poles

3

Current Rating

50A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Mount Hole Size

4.2 mm

Standards/Approvals

CE

Height

130mm

Width

130mm

Depth

88mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
CZ

Siemens 3VA1 MCCBs


The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.

The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.

They are easily mounted as fixed or plug-in versions.

The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Compact design

Thermal-magnetic trip units

AC/DC applications

No derating up to +50 °C

Siemens 3VA MCCBs and accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy