RS PRO, RS, RS13 Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-430
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.80
(exc. VAT)
€104.30
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.80 |
*price indicative
- RS Stock No.:
- 683-430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 90mm | |
| Width | 130mm | |
| Depth | 92mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 90mm | ||
Width 130mm | ||
Depth 92mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 80 A Circuit Breaker, 3 Pole
The RS PRO 80 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 36 kA, this circuit breaker ensures safety by interrupting fault currents effectively. It is suitable for both AC and DC applications, providing versatility in various settings.
Features and Benefits
Breaking Capacity: 36 kA ensures robust protection against high fault currents.
Current Rating: 80 A suitable for medium to high current applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Voltage Rating: 690 V AC and 500 V DC for wide-ranging application use.
Mount Type: Panel mount for easy installation and maintenance.
Reset Actuator Type: Knob for straightforward manual reset.
Number of Poles: 3 pole design for comprehensive circuit protection.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.
Current Rating: 80 A suitable for medium to high current applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Voltage Rating: 690 V AC and 500 V DC for wide-ranging application use.
Mount Type: Panel mount for easy installation and maintenance.
Reset Actuator Type: Knob for straightforward manual reset.
Number of Poles: 3 pole design for comprehensive circuit protection.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.
Applications
Industrial electrical systems
Power distribution networks
Control panels
Machinery protection
Power distribution networks
Control panels
Machinery protection
Additional Information
Mount Hole Size: M4 for secure mounting.
Terminal Type: Cable for straightforward connectivity.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=8 In for adaptable protection settings.
Terminal Type: Cable for straightforward connectivity.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=8 In for adaptable protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Surface
