ABB, XT2N, 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-093
- Mfr. Part No.:
- 1SDA067017R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€345.25
(exc. VAT)
€424.66
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.25 |
*price indicative
- RS Stock No.:
- 717-093
- Mfr. Part No.:
- 1SDA067017R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 90mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for reliable power distribution in various applications. Built with Advanced thermomagnetic release technology, this device ensures optimal protection by sensing and responding swiftly to overloads and short circuits. Ideal for both industrial and commercial use, it offers robust three-pole performance, accommodating current ratings from 400 to 800 A. The Compact design and front Terminal connections make installation and maintenance straightforward, while compliance with stringent environmental standards highlights its eco-friendly credentials.
Thermomagnetic release for enhanced overload protection
Rated for AC and DC applications, ensuring versatile use
Withstands high short-circuit currents of up to 65 kA
Designed for easy installation with front Terminal connections
Complies with environmental standards, highlighting sustainability
Provides a recyclability rate of 55.70% under EN45555
Mechanical durability rated for 25,000 cycles enhances longevity
Available in various configurations, tailored for specific power needs
Integrated with ABB EcoSolutions to support eco-friendly initiatives
Compact dimensions facilitate space-saving installations
Related links
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA