RS PRO, RS, RS31 Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-436
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€127.19
(exc. VAT)
€156.44
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.19 |
*price indicative
- RS Stock No.:
- 683-436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS31 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 165mm | |
| Depth | 116mm | |
| Height | 105mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS31 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 165mm | ||
Depth 116mm | ||
Height 105mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 250 A Circuit Breaker 36 kA
The RS PRO 250 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting overloads and short circuits. Ideal for industrial applications, it ensures safety and efficiency in high-demand environments.
Features and Benefits
Breaking Capacity: 36 kA for robust protection against high fault currents
Current Rating: 250 A to support high power applications
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V for versatile use in DC applications
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Mount Type: Panel Mount for easy installation
Reset Actuator Type: Knob for convenient manual resetting
Number of Poles: 3 for comprehensive circuit protection
Current Rating: 250 A to support high power applications
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V for versatile use in DC applications
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Mount Type: Panel Mount for easy installation
Reset Actuator Type: Knob for convenient manual resetting
Number of Poles: 3 for comprehensive circuit protection
Applications
Industrial power distribution
Manufacturing facilities
Electrical panels
Manufacturing facilities
Electrical panels
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adaptable protection settings
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adaptable protection settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Schneider Electric C25F Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 3-Pole 250A Fixed
- RS PRO Breaking Capacity 36 kA
