RS Better World
Schneider Electric, ComPact NSX, C25F Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 254-6353
- Mfr. Part No.:
- C25F32D250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,996.06
(exc. VAT)
€2,455.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,996.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6353
- Mfr. Part No.:
- C25F32D250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C25F | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 161mm | |
| Width | 105mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | LSoI | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series C25F | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 161mm | ||
Width 105mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics LSoI | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric C25F Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
