ABB, SACE Tmax XT, XT2N 160 TMD 20-300 3p F F Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€281.84

(exc. VAT)

€346.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.84

*price indicative

RS Stock No.:
717-090
Mfr. Part No.:
1SDA067011R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT2N 160 TMD 20-300 3p F F

Number of Poles

3

Current Rating

20A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Front

Standards/Approvals

IEC, RoHS

Depth

82.5mm

Height

130mm

Width

90mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB 3-pole 20A circuit breaker is availabe with front Terminal and thermomagenetic release. It is suitable for product class SACE Tmax XT.

Electrical durability is 120-cycle per hour

Rated voltage 690V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy