ABB, SACE Tmax XT, XT2N 160 TMD 20-300 3p F F Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- RS Stock No.:
- 192-0841
- Mfr. Part No.:
- 1SDA067011R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€606.60
(exc. VAT)
€746.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.60 |
*price indicative
- RS Stock No.:
- 192-0841
- Mfr. Part No.:
- 1SDA067011R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2N 160 TMD 20-300 3p F F | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 90mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Thermo-magnetic release | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2N 160 TMD 20-300 3p F F | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Height 130mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC, RoHS | ||
Width 90mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Thermo-magnetic release | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB 3-pole 20A circuit breaker is availabe with front Terminal and thermomagenetic release. It is suitable for product class SACE Tmax XT.
Electrical durability is 120-cycle per hour
Rated voltage 690V
Related links
- ABB XT2N 160 TMD 20-300 3p F F Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- ABB XT1N Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- ABB XT2N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 20A Fixed