ABB, XT2N, XT2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 65 kA
- RS Stock No.:
- 721-458
- Mfr. Part No.:
- 1SDA067057R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€490.10
(exc. VAT)
€602.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.10 |
*price indicative
- RS Stock No.:
- 721-458
- Mfr. Part No.:
- 1SDA067057R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Front | |
| Width | 82.5mm | |
| Standards/Approvals | IEC, RoHS | |
| Depth | 130mm | |
| Height | 130mm | |
| Reset Actuator Type | Electronic Release | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Front | ||
Width 82.5mm | ||
Standards/Approvals IEC, RoHS | ||
Depth 130mm | ||
Height 130mm | ||
Reset Actuator Type Electronic Release | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT2N 160 FIXED THREE-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 100 A.
Related links
- ABB XT2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 65 kA
- ABB XT2N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 15 kA
- ABB XT2N 160 Ekip LS/I Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 65 kA
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 100A Fixed