ABB, XT2N, XT2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 65 kA

Image representative of range

Subtotal (1 unit)*

€586.21

(exc. VAT)

€721.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€586.21

*price indicative

RS Stock No.:
192-0839
Mfr. Part No.:
1SDA067057R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT2N

Series

XT2

Number of Poles

3

Current Rating

100A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Front

Depth

130mm

Standards/Approvals

IEC, RoHS

Height

130mm

Width

82.5mm

Tripping Mechanism

Solid State

Reset Actuator Type

Electronic Release

COO (Country of Origin):
IT
C.BREAKER TMAX XT2N 160 FIXED THREE-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 100 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy