Schneider Electric, ComPacT, C11 Circuit Breaker 4-Pole 25A, Breaking Capacity 10 kA, Surface Mount
- RS Stock No.:
- 758-702
- Mfr. Part No.:
- C11B6TM025L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€533.23
(exc. VAT)
€655.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.23 |
*price indicative
- RS Stock No.:
- 758-702
- Mfr. Part No.:
- C11B6TM025L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT | |
| Product Type | Circuit Breaker | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 10kA | |
| Mount Type | Surface Mount | |
| Terminal Type | Lug | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | ROHS | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT | ||
Product Type Circuit Breaker | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 10kA | ||
Mount Type Surface Mount | ||
Terminal Type Lug | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals ROHS | ||
Width 108mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker is designed for distribution applications, offering reliable protection with a rated current of 25 A. Its thermal-magnetic trip unit ensures optimal performance under various load conditions.
Offers a breaking capacity of up to 50 kA, ensuring robust protection against short circuits
Features a toggle control type for easy operation and accessibility
Suitable for isolation as per IEC standards
Related links
- Schneider Electric C11 Circuit Breaker 4-Pole 80A Surface Mount
- Schneider Electric C11 Circuit Breaker 4-Pole 63A Surface Mount
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric C11B Circuit Breaker 4-Pole 32A Surface Mount
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 25A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 25A Fixed
