Schneider Electric, MasterPacT, Masterpact MTZ1 Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 768-428
- Mfr. Part No.:
- LV847141
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,746.55
(exc. VAT)
€5,838.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,746.55 |
*price indicative
- RS Stock No.:
- 768-428
- Mfr. Part No.:
- LV847141
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MasterPacT | |
| Product Type | Circuit Breaker | |
| Series | Masterpact MTZ1 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 209mm | |
| Standards/Approvals | IECEE CB Scheme | |
| Height | 301mm | |
| Width | 276mm | |
| Reset Actuator Type | Push Button | |
| Break Time | 25 ms | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MasterPacT | ||
Product Type Circuit Breaker | ||
Series Masterpact MTZ1 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 209mm | ||
Standards/Approvals IECEE CB Scheme | ||
Height 301mm | ||
Width 276mm | ||
Reset Actuator Type Push Button | ||
Break Time 25 ms | ||
- COO (Country of Origin):
- FR
The Schneider Electric circuit breaker is designed for power distribution protection and isolation, ensuring operational safety in electrical systems. It offers high-performance capabilities tailored for diverse applications across various environments.
Rated current of 1250 A at 40 °C for robust performance
50 kA breaking capacity at multiple voltages to ensure reliability
IP30 protection rating, suitable for various installation environments
Mechanical durability of 12,500 cycles ensures long-lasting operation
Related links
- Schneider Electric Masterpact MTZ1 Circuit Breaker 3-Pole 1.25kA Chassis Mount
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MTZ1 Circuit Breaker, MasterPact MTZ2 Circuit
- Schneider Electric MasterPact Door for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Spare Part for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric Enclosure Mount Hardware for Use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
