Schneider Electric, MasterPacT, Masterpact MTZ1 Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 50 kA, Chassis Mount
- RS Stock No.:
- 768-443
- Mfr. Part No.:
- LV847231
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,535.64
(exc. VAT)
€4,348.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,535.64 |
*price indicative
- RS Stock No.:
- 768-443
- Mfr. Part No.:
- LV847231
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | MasterPacT | |
| Series | Masterpact MTZ1 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Chassis Mount | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Rear Terminal | |
| Depth | 291mm | |
| Standards/Approvals | IECEE CB Scheme | |
| Width | 288mm | |
| Height | 322mm | |
| Break Time | 25 ms | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range MasterPacT | ||
Series Masterpact MTZ1 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Mount Type Chassis Mount | ||
Rated AC Voltage 690V ac | ||
Terminal Type Rear Terminal | ||
Depth 291mm | ||
Standards/Approvals IECEE CB Scheme | ||
Width 288mm | ||
Height 322mm | ||
Break Time 25 ms | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric circuit breaker is designed for power distribution protection, featuring a drawout mounting mode and Advanced compatibility with various control units for efficient electrical management.
Rated current of 1250 A at 40 °C
Breaking capacity of up to 50 kA
Mechanical durability supports 12,500 cycles
Defines a wide temperature operation range from -25 to 70 °C
Related links
- Schneider Electric Masterpact MTZ1 Circuit Breaker 3-Pole 1250A Fixed
- Schneider Electric MasterPact Door for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Spare Part for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MTZ1 Circuit Breaker, MasterPact MTZ2 Circuit
- Schneider Electric Enclosure Mount Hardware for Use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
