Schneider Electric MCCB, Clip-On
- RS Stock No.:
- 178-7872
- Mfr. Part No.:
- LV426866
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7872
- Mfr. Part No.:
- LV426866
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated AC Voltage | 380 → 415 V, 440 → 480V | |
| Mounting Style | Clip-On | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated AC Voltage 380 → 415 V, 440 → 480V | ||
Mounting Style Clip-On | ||
Length 8mm | ||
- COO (Country of Origin):
- FR
Shunt trip (pre-wired) MX - 380...415 V AC 50Hz - 440...480 V AC 60Hz
