Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7873
- Mfr. Part No.:
- LV426905
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.89
(exc. VAT)
€61.36
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.89 |
*price indicative
- RS Stock No.:
- 178-7873
- Mfr. Part No.:
- LV426905
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | Compact NSXm | |
| Mount Type | Clip-on | |
| Width | 152mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Height | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series Compact NSXm | ||
Mount Type Clip-on | ||
Width 152mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Height 18mm | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric LV426905
It is a fixed toggle padlocking device for Compact NSXm and PowerPact B circuit breakers. It can receive up to three padlocks with diameter of 5 to 8 mm and is used to lock the device in OFF or ON position. Locking in the OFF position ensures isolation as per IEC 60947-2.
Fixed lock ON and OFF - for circuit breaker and switch
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
