Schneider Electric, Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- RS Stock No.:
- 178-7905
- Mfr. Part No.:
- LV426979
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.86
(exc. VAT)
€71.17
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.86 |
*price indicative
- RS Stock No.:
- 178-7905
- Mfr. Part No.:
- LV426979
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Mount Type | Cable | |
| Terminal Type | Crimp Lug | |
| Height | 22mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Mount Type Cable | ||
Terminal Type Crimp Lug | ||
Height 22mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Width 85mm | ||
Compression lug - copper cable 70 mm² - set of 4
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 85
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 100
