ABB, SACE Tmax XT, XT1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 50 kA
- RS Stock No.:
- 192-0821
- Mfr. Part No.:
- 1SDA067417R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€583.34
(exc. VAT)
€717.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.34 |
*price indicative
- RS Stock No.:
- 192-0821
- Mfr. Part No.:
- 1SDA067417R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT1 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed Circuit-Breakers | |
| Width | 70mm | |
| Depth | 130mm | |
| Height | 130mm | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT1 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed Circuit-Breakers | ||
Width 70mm | ||
Depth 130mm | ||
Height 130mm | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT1N 160 FIXED THREE-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 125-1250 A.
Related links
- ABB XT1N Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1 Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 25 kA
- ABB XT1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- ABB XT1N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed