ABB, XT2 Molded Case Circuit Breaker 4-Pole
- RS Stock No.:
- 192-0825
- Mfr. Part No.:
- 1SDA068190R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€258.97
(exc. VAT)
€318.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.97 |
*price indicative
- RS Stock No.:
- 192-0825
- Mfr. Part No.:
- 1SDA068190R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2 | |
| Number of Poles | 4 | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Height | 180mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 225mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2 | ||
Number of Poles 4 | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Height 180mm | ||
Depth 180mm | ||
Standards/Approvals IEC, RoHS | ||
Width 225mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
FIXED PART PLUG-IN FOR C.BREAKER TMAX FOUR-POLE WITH EXTENDED FRONT TERMINALS XT2.
Related links
- ABB Breaking Capacity 15 kA
- ABB, XT2 Molded Case Circuit Breaker 3-Pole
- ABB XT2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 85 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 15 kA
- ABB XT2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 65 kA
- ABB Fixed
- ABB Fixed