ABB, SACE Tmax XT, XT3N 250 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 27 kA
- RS Stock No.:
- 192-0833
- Mfr. Part No.:
- 1SDA068070R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,472.10
(exc. VAT)
€1,810.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,472.10 |
*price indicative
- RS Stock No.:
- 192-0833
- Mfr. Part No.:
- 1SDA068070R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT3N 250 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 27kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Height | 150mm | |
| Depth | 150mm | |
| Width | 70mm | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TMD | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT3N 250 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 27kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Height 150mm | ||
Depth 150mm | ||
Width 70mm | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TMD | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT3N 250 FIXED FOUR-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 250-2500 A FULLY RATED NEUTRAL.
Related links
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT4N 250 Ekip LS/I Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed